
17W03544 | |
|---|---|
DigiKey Part Number | 17W03544-ND |
Manufacturer | |
Manufacturer Product Number | 17W03544 |
Description | FLAT WASHER, .227 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.065" (1.65mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03544 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.227" (5.77mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.065" (1.65mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82.000 | 0,01698 € | 1.392,36 € |
| Unit Price without VAT: | 0,01698 € |
|---|---|
| Unit Price with VAT: | 0,02021 € |

