
17W03543 | |
|---|---|
DigiKey Part Number | 17W03543-ND |
Manufacturer | |
Manufacturer Product Number | 17W03543 |
Description | FLAT WASHER, .090 ID, .372 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.078" (1.98mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.090" (2.29mm) |
Series | Diameter - Outside 0.372" (9.45mm) |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02480 € | 24,80 € |
| Unit Price without VAT: | 0,02480 € |
|---|---|
| Unit Price with VAT: | 0,02951 € |

