
17W03507 | |
|---|---|
DigiKey Part Number | 17W03507-ND |
Manufacturer | |
Manufacturer Product Number | 17W03507 |
Description | FLAT WASHER, .190 ID, .350 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.190" (4.83mm) |
Series | Diameter - Outside 0.350" (8.89mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03864 € | 38,64 € |
| Unit Price without VAT: | 0,03864 € |
|---|---|
| Unit Price with VAT: | 0,04598 € |

