17W03505B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 1.000
Unit Price: 0,08000 €
Datasheet
Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W03505B

DigiKey Part Number
RPC6857-ND
Manufacturer
Manufacturer Product Number
17W03505B
Description
FLAT WASHER, NYLON, BLACK, .130
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W03505B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Essentra Components
Diameter - Inside
0.130" (3.30mm)
Series
Diameter - Outside
0.355" (9.02mm)
Packaging
Bulk
Thickness
0.062" (1.57mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W03505Essentra Components1.000RPC6760-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,04029 €40,29 €
Manufacturers Standard Package
Unit Price without VAT:0,04029 €
Unit Price with VAT:0,04795 €