
17W03502 | |
|---|---|
DigiKey Part Number | 17W03502-ND |
Manufacturer | |
Manufacturer Product Number | 17W03502 |
Description | FLAT WASHER, .216 ID, .349 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.091" (2.31mm) Thick Nylon |
EDA/CAD Models | 17W03502 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.216" (5.49mm) |
Series | Diameter - Outside 0.349" (8.87mm) |
Packaging Bulk | Thickness 0.091" (2.31mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87.000 | 0,01588 € | 1.381,56 € |
| Unit Price without VAT: | 0,01588 € |
|---|---|
| Unit Price with VAT: | 0,01890 € |

