
17W03501 | |
|---|---|
DigiKey Part Number | 17W03501-ND |
Manufacturer | |
Manufacturer Product Number | 17W03501 |
Description | FLAT WASHER, .240 ID, .350 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
EDA/CAD Models | 17W03501 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.240" (6.10mm) |
Series | Diameter - Outside 0.350" (8.89mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07168 € | 1.433,60 € |
| Unit Price without VAT: | 0,07168 € |
|---|---|
| Unit Price with VAT: | 0,08530 € |

