
17W03352 | |
|---|---|
DigiKey Part Number | 17W03352-ND |
Manufacturer | |
Manufacturer Product Number | 17W03352 |
Description | FLAT WASHER, .255 ID, .335 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
EDA/CAD Models | 17W03352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.335" (8.51mm) | |
Thickness | 0.150" (3.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86.000 | 0,01635 € | 1.406,10 € |
| Unit Price without VAT: | 0,01635 € |
|---|---|
| Unit Price with VAT: | 0,01946 € |

