
17W03351 | |
|---|---|
DigiKey Part Number | RPC10003-ND |
Manufacturer | |
Manufacturer Product Number | 17W03351 |
Description | FLAT WASHER, .190 ID, .335 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.190" (4.83mm) | |
Diameter - Outside | 0.335" (8.51mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04300 € | 4,30 € |
| 250 | 0,03924 € | 9,81 € |
| 500 | 0,03674 € | 18,37 € |
| 1.000 | 0,03452 € | 34,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

