
17W03152 | |
|---|---|
DigiKey Part Number | 17W03152-ND |
Manufacturer | |
Manufacturer Product Number | 17W03152 |
Description | FLAT WASHER, .216 ID, .313 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.049" (1.25mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03152 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.216" (5.49mm) |
Series | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Thickness 0.049" (1.25mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89.000 | 0,01560 € | 1.388,40 € |
| Unit Price without VAT: | 0,01560 € |
|---|---|
| Unit Price with VAT: | 0,01856 € |

