17W03150 | |
|---|---|
DigiKey Part Number | RPC9735-ND |
Manufacturer | |
Manufacturer Product Number | 17W03150 |
Description | FLAT WASHER, .157 ID, .315 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.197" (5.00mm) Thick Nylon |
EDA/CAD Models | 17W03150 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.157" (3.99mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Thickness 0.197" (5.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02761 € | 1.380,50 € |
| Unit Price without VAT: | 0,02761 € |
|---|---|
| Unit Price with VAT: | 0,03286 € |

