
17W03148 | |
|---|---|
DigiKey Part Number | 17W03148-ND |
Manufacturer | |
Manufacturer Product Number | 17W03148 |
Description | FLAT WASHER, .125 ID, .315 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01645 € | 16,45 € |
| Unit Price without VAT: | 0,01645 € |
|---|---|
| Unit Price with VAT: | 0,01958 € |

