
17W03145 | |
|---|---|
DigiKey Part Number | 17W03145-ND |
Manufacturer | |
Manufacturer Product Number | 17W03145 |
Description | FLAT WASHER, .063 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.090" (2.29mm) Thick Nylon |
EDA/CAD Models | 17W03145 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.063" (1.60mm) |
Series | Diameter - Outside 0.312" (7.92mm) 5/16" |
Packaging Bulk | Thickness 0.090" (2.29mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74.000 | 0,01877 € | 1.388,98 € |
| Unit Price without VAT: | 0,01877 € |
|---|---|
| Unit Price with VAT: | 0,02234 € |

