
17W03144 | |
|---|---|
DigiKey Part Number | 17W03144-ND |
Manufacturer | |
Manufacturer Product Number | 17W03144 |
Description | FLAT WASHER, .216 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.216" (5.49mm) |
Series | Diameter - Outside 0.312" (7.92mm) 5/16" |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02410 € | 24,10 € |
| Unit Price without VAT: | 0,02410 € |
|---|---|
| Unit Price with VAT: | 0,02868 € |

