
17W03142 | |
|---|---|
DigiKey Part Number | RPC9894-ND |
Manufacturer | |
Manufacturer Product Number | 17W03142 |
Description | FLAT WASHER, .260 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.070" (1.78mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.070" (1.78mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05260 € | 5,26 € |
| 250 | 0,04804 € | 12,01 € |
| 500 | 0,04502 € | 22,51 € |
| 1.000 | 0,04235 € | 42,35 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

