
17W03140 | |
|---|---|
DigiKey Part Number | RPC9952-ND |
Manufacturer | |
Manufacturer Product Number | 17W03140 |
Description | FLAT WASHER, .156 ID, .313 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.156" (3.97mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04336 € | 10,84 € |
| 500 | 0,04064 € | 20,32 € |
| 1.000 | 0,03819 € | 38,19 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

