
17W03138 | |
|---|---|
DigiKey Part Number | RPC10403-ND |
Manufacturer | |
Manufacturer Product Number | 17W03138 |
Description | FLAT WASHER, .150 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05688 € | 14,22 € |
| 500 | 0,05336 € | 26,68 € |
| 1.000 | 0,05022 € | 50,22 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

