
17W03129 | |
|---|---|
DigiKey Part Number | RPC10047-ND |
Manufacturer | |
Manufacturer Product Number | 17W03129 |
Description | FLAT WASHER, .228 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.228" (5.79mm) |
Series | Diameter - Outside 0.312" (7.92mm) 5/16" |
Packaging Bulk | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05920 € | 59,20 € |
| Unit Price without VAT: | 0,05920 € |
|---|---|
| Unit Price with VAT: | 0,07045 € |

