
17W03125 | |
|---|---|
DigiKey Part Number | 17W03125-ND |
Manufacturer | |
Manufacturer Product Number | 17W03125 |
Description | FLAT WASHER, .062 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.062" (1.58mm) 1/16" | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03721 € | 744,20 € |
| Unit Price without VAT: | 0,03721 € |
|---|---|
| Unit Price with VAT: | 0,04428 € |

