
17W03124 | |
|---|---|
DigiKey Part Number | 17W03124-ND |
Manufacturer | |
Manufacturer Product Number | 17W03124 |
Description | FLAT WASHER, .110 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W03124 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.110" (2.79mm) |
Series | Diameter - Outside 0.312" (7.92mm) 5/16" |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | 0,02689 € | 1.398,28 € |
| Unit Price without VAT: | 0,02689 € |
|---|---|
| Unit Price with VAT: | 0,03200 € |

