
17W03121B | |
|---|---|
DigiKey Part Number | 145-17W03121B-ND |
Manufacturer | |
Manufacturer Product Number | 17W03121B |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/16" Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03121B Models |
Category | Thread/Screw/Hole Size 3/16" |
Manufacturer Essentra Components | Diameter - Inside 0.187" (4.75mm) 3/16" |
Series | Diameter - Outside 0.312" (7.92mm) 5/16" |
Packaging Bulk | Thickness 0.050" (1.27mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04746 € | 47,46 € |
| Unit Price without VAT: | 0,04746 € |
|---|---|
| Unit Price with VAT: | 0,05648 € |

