
17W02956 | |
|---|---|
DigiKey Part Number | 17W02956-ND |
Manufacturer | |
Manufacturer Product Number | 17W02956 |
Description | FLAT WASHER, .169 ID, .296 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.074" (1.88mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02956 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.169" (4.29mm) |
Series | Diameter - Outside 0.296" (7.52mm) |
Packaging Bulk | Thickness 0.074" (1.88mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02706 € | 27,06 € |
| Unit Price without VAT: | 0,02706 € |
|---|---|
| Unit Price with VAT: | 0,03220 € |

