
17W02951 | |
|---|---|
DigiKey Part Number | RPC9872-ND |
Manufacturer | |
Manufacturer Product Number | 17W02951 |
Description | FLAT WASHER, .220 ID, .295 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.127" (3.23mm) Thick Nylon |
EDA/CAD Models | 17W02951 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.220" (5.59mm) |
Series | Diameter - Outside 0.295" (7.49mm) |
Packaging Bulk | Thickness 0.127" (3.23mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | 0,02689 € | 1.398,28 € |
| Unit Price without VAT: | 0,02689 € |
|---|---|
| Unit Price with VAT: | 0,03200 € |

