
17W02853 | |
|---|---|
DigiKey Part Number | RPC9682-ND |
Manufacturer | |
Manufacturer Product Number | 17W02853 |
Description | FLAT WASHER, .200 ID, .280 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.280" (7.11mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05440 € | 5,44 € |
| 250 | 0,04972 € | 12,43 € |
| 500 | 0,04662 € | 23,31 € |
| 1.000 | 0,04385 € | 43,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

