
17W02820 | |
|---|---|
DigiKey Part Number | RPC10381-ND |
Manufacturer | |
Manufacturer Product Number | 17W02820 |
Description | FLAT WASHER, .196 ID, .290 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35320 € | 8,83 € |
| 50 | 0,33060 € | 16,53 € |
| 100 | 0,31050 € | 31,05 € |
| 250 | 0,28716 € | 71,79 € |
| 500 | 0,27166 € | 135,83 € |
| 1.000 | 0,25778 € | 257,78 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

