17W02819 | |
|---|---|
DigiKey Part Number | RPC9664-ND |
Manufacturer | |
Manufacturer Product Number | 17W02819 |
Description | FLAT WASHER, .107 ID, .281 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.281" (7.14mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03692 € | 9,23 € |
| 500 | 0,03456 € | 17,28 € |
| 1.000 | 0,03245 € | 32,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

