
17W02816 | |
|---|---|
DigiKey Part Number | RPC10171-ND |
Manufacturer | |
Manufacturer Product Number | 17W02816 |
Description | FLAT WASHER, .120 ID, .281 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02816 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.281" (7.14mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07520 € | 7,52 € |
| 250 | 0,06892 € | 17,23 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,06098 € | 60,98 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

