
17W02810 | |
|---|---|
DigiKey Part Number | 17W02810-ND |
Manufacturer | |
Manufacturer Product Number | 17W02810 |
Description | FLAT WASHER, .150 ID, .280 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.108" (2.74mm) Thick Nylon |
EDA/CAD Models | 17W02810 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.150" (3.81mm) |
Series | Diameter - Outside 0.280" (7.11mm) |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.000 | 0,02236 € | 1.386,32 € |
| Unit Price without VAT: | 0,02236 € |
|---|---|
| Unit Price with VAT: | 0,02661 € |

