
17W02781 | |
|---|---|
DigiKey Part Number | RPC9726-ND |
Manufacturer | |
Manufacturer Product Number | 17W02781 |
Description | FLAT WASHER, .210 ID, .280 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.210" (5.33mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,07252 € | 18,13 € |
| 500 | 0,06812 € | 34,06 € |
| 1.000 | 0,06420 € | 64,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

