
17W02591 | |
|---|---|
DigiKey Part Number | RPC9680-ND |
Manufacturer | |
Manufacturer Product Number | 17W02591 |
Description | FLAT WASHER, .081 ID, .259 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.081" (2.06mm) | |
Diameter - Outside | 0.259" (6.58mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04258 € | 42,58 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

