
17W02563 | |
|---|---|
DigiKey Part Number | 17W02563-ND |
Manufacturer | |
Manufacturer Product Number | 17W02563 |
Description | FLAT WASHER, .198 ID, .255 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.091" (2.31mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02563 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.198" (5.03mm) |
Series | Diameter - Outside 0.255" (6.48mm) |
Packaging Bulk | Thickness 0.091" (2.31mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02305 € | 1.383,00 € |
| Unit Price without VAT: | 0,02305 € |
|---|---|
| Unit Price with VAT: | 0,02743 € |

