
17W02527 | |
|---|---|
DigiKey Part Number | 17W02527-ND |
Manufacturer | |
Manufacturer Product Number | 17W02527 |
Description | FLAT WASHER, .171 ID, .250 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.147" (3.73mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.147" (3.73mm) |
Part Status Obsolete | Material Nylon |

