
17W02525 | |
|---|---|
DigiKey Part Number | 17W02525-ND |
Manufacturer | |
Manufacturer Product Number | 17W02525 |
Description | FLAT WASHER, .171 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.053" (1.35mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.053" (1.35mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02480 € | 24,80 € |
| Unit Price without VAT: | 0,02480 € |
|---|---|
| Unit Price with VAT: | 0,02951 € |

