
17W02524 | |
|---|---|
DigiKey Part Number | 17W02524-ND |
Manufacturer | |
Manufacturer Product Number | 17W02524 |
Description | FLAT WASHER, .161 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.170" (4.32mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02524 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.161" (4.09mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.170" (4.32mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86.000 | 0,01615 € | 1.388,90 € |
| Unit Price without VAT: | 0,01615 € |
|---|---|
| Unit Price with VAT: | 0,01922 € |

