
17W02523 | |
|---|---|
DigiKey Part Number | 17W02523-ND |
Manufacturer | |
Manufacturer Product Number | 17W02523 |
Description | FLAT WASHER, .163 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.202" (5.13mm) Thick Nylon |
EDA/CAD Models | 17W02523 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.163" (4.14mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.202" (5.13mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81.000 | 0,01712 € | 1.386,72 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02037 € |

