
17W02521 | |
|---|---|
DigiKey Part Number | RPC9724-ND |
Manufacturer | |
Manufacturer Product Number | 17W02521 |
Description | FLAT WASHER, .147 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.156" (3.96mm) Thick Nylon |
EDA/CAD Models | 17W02521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.156" (3.96mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,04020 € | 10,05 € |
| 500 | 0,03766 € | 18,83 € |
| 1.000 | 0,03538 € | 35,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

