
17W02520 | |
|---|---|
DigiKey Part Number | 17W02520-ND |
Manufacturer | |
Manufacturer Product Number | 17W02520 |
Description | FLAT WASHER, .166 ID, .250 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.061" (1.55mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.061" (1.55mm) | |
Plating | - | |
Material | Nylon |

