
17W02519 | |
|---|---|
DigiKey Part Number | 17W02519-ND |
Manufacturer | |
Manufacturer Product Number | 17W02519 |
Description | FLAT WASHER, .155 ID, .251 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.077" (1.96mm) Thick Nylon |
EDA/CAD Models | 17W02519 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.155" (3.94mm) |
Series | Diameter - Outside 0.251" (6.38mm) |
Packaging Bulk | Thickness 0.077" (1.96mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39.000 | 0,03546 € | 1.382,94 € |
| Unit Price without VAT: | 0,03546 € |
|---|---|
| Unit Price with VAT: | 0,04220 € |

