
17W02518 | |
|---|---|
DigiKey Part Number | RPC10097-ND |
Manufacturer | |
Manufacturer Product Number | 17W02518 |
Description | FLAT WASHER, .125 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02518 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17000 € | 4,25 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14810 € | 14,81 € |
| 250 | 0,13632 € | 34,08 € |
| 500 | 0,12848 € | 64,24 € |
| 1.000 | 0,12147 € | 121,47 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

