
17W02517 | |
|---|---|
DigiKey Part Number | RPC10024-ND |
Manufacturer | |
Manufacturer Product Number | 17W02517 |
Description | FLAT WASHER, .156 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
EDA/CAD Models | 17W02517 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.156" (3.96mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,03996 € | 1.398,60 € |
| Unit Price without VAT: | 0,03996 € |
|---|---|
| Unit Price with VAT: | 0,04755 € |

