
17W02513 | |
|---|---|
DigiKey Part Number | RPC9824-ND |
Manufacturer | |
Manufacturer Product Number | 17W02513 |
Description | FLAT WASHER, .143 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.082" (2.08mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.143" (3.63mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.082" (2.08mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07660 € | 7,66 € |
| 250 | 0,07012 € | 17,53 € |
| 500 | 0,06588 € | 32,94 € |
| 1.000 | 0,06208 € | 62,08 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

