
17W02505 | |
|---|---|
DigiKey Part Number | RPC9846-ND |
Manufacturer | |
Manufacturer Product Number | 17W02505 |
Description | FLAT WASHER, .140 ID, .260 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02505 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.260" (6.60mm) |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05304 € | 13,26 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04680 € | 46,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

