


17W02504 | |
|---|---|
DigiKey Part Number | RPC6880-ND |
Manufacturer | |
Manufacturer Product Number | 17W02504 |
Description | FLAT WASHER, NYLON, NATURAL, .14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04996 € | 12,49 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04403 € | 44,03 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

