
17W02502 | |
|---|---|
DigiKey Part Number | RPC10412-ND |
Manufacturer | |
Manufacturer Product Number | 17W02502 |
Description | FLAT WASHER, .126 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.025" (0.64mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02502 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.025" (0.64mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03862 € | 19,31 € |
| 1.000 | 0,03629 € | 36,29 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

