
17W02352 | |
|---|---|
DigiKey Part Number | RPC9712-ND |
Manufacturer | |
Manufacturer Product Number | 17W02352 |
Description | FLAT WASHER, .148 ID, .236 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.148" (3.76mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05356 € | 13,39 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

