
17W02351 | |
|---|---|
DigiKey Part Number | RPC9697-ND |
Manufacturer | |
Manufacturer Product Number | 17W02351 |
Description | FLAT WASHER, .126 ID, .236 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02848 € | 7,12 € |
| 500 | 0,02664 € | 13,32 € |
| 1.000 | 0,02497 € | 24,97 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

