


17W02350B | |
|---|---|
DigiKey Part Number | RPC6848-ND |
Manufacturer | |
Manufacturer Product Number | 17W02350B |
Description | FLAT WASHER, NYLON, BLACK, .125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02350B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.235" (5.97mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,05876 € | 14,69 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,05189 € | 51,89 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

