
17W02349 | |
|---|---|
DigiKey Part Number | RPC9825-ND |
Manufacturer | |
Manufacturer Product Number | 17W02349 |
Description | FLAT WASHER, .141 ID, .234 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Thickness | 0.095" (2.41mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07632 € | 19,08 € |
| 500 | 0,07172 € | 35,86 € |
| 1.000 | 0,06761 € | 67,61 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

