
17W02348 | |
|---|---|
DigiKey Part Number | 17W02348-ND |
Manufacturer | |
Manufacturer Product Number | 17W02348 |
Description | FLAT WASHER, .239 ID, .344 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.239" (6.07mm) |
Series | Diameter - Outside 0.344" (8.74mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02930 € | 29,30 € |
| Unit Price without VAT: | 0,02930 € |
|---|---|
| Unit Price with VAT: | 0,03487 € |

