
17W02347 | |
|---|---|
DigiKey Part Number | 17W02347-ND |
Manufacturer | |
Manufacturer Product Number | 17W02347 |
Description | FLAT WASHER, .165 ID, .236 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.165" (4.19mm) |
Series | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02706 € | 27,06 € |
| Unit Price without VAT: | 0,02706 € |
|---|---|
| Unit Price with VAT: | 0,03220 € |

