
17W02245 | |
|---|---|
DigiKey Part Number | RPC9997-ND |
Manufacturer | |
Manufacturer Product Number | 17W02245 |
Description | FLAT WASHER, .150 ID, .225 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.225" (5.72mm) | |
Thickness | 0.045" (1.14mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08960 € | 22,40 € |
| 500 | 0,08426 € | 42,13 € |
| 1.000 | 0,07950 € | 79,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

